Part Details for CIR06AF-32-22SW by ITT Interconnect Solutions
Overview of CIR06AF-32-22SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06AF-32-22SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEA CIR06AF-32-22
|
Avnet Americas | CIR 54C 5416 FR SKT PLUG - Bulk (Alt: VEA CIR06AF-32-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CIR06AF-32-22SW
|
Mouser Electronics | Circular MIL Spec Connector CIR 54C 54#16 FR SKT PLUG | 0 |
|
$885.7300 | Order Now |
DISTI #
VEA CIR06AF-32-22
|
Avnet Americas | CIR 54C 5416 FR SKT PLUG - Bulk (Alt: VEA CIR06AF-32-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CIR06AF-32-22SW
CIR06AF-32-22SW CAD Models
CIR06AF-32-22SW Part Data Attributes:
|
CIR06AF-32-22SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06AF-32-22SW
ITT Interconnect Solutions
MIL Series Connector, 54 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |