Part Details for CIR06CF-28-22P-F80 by ITT Interconnect Solutions
Overview of CIR06CF-28-22P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06CF-28-22P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CF-28-22P-F80-ND
|
DigiKey | CONN PLUG MALE 6POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6150 | Buy Now |
DISTI #
CIR06CF-28-22P-F80
|
Avnet Americas | CIR 6C 34 316 PIN PLUG - Bulk (Alt: CIR06CF-28-22P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$91.8875 / $202.4270 | Buy Now |
DISTI #
VEA CIR06CF-28-22
|
Avnet Americas | CIR 6C 34 316 PIN PLUG - Bulk (Alt: VEA CIR06CF-28-22) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CIR06CF-28-22P-F80
|
Avnet Americas | - Bulk (Alt: CIR06CF-28-22P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$91.8875 / $202.4270 | Buy Now |
DISTI #
CIR06CF-28-22P-F80
|
Avnet Americas | - Bulk (Alt: CIR06CF-28-22P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$119.4125 / $263.0515 | Buy Now |
DISTI #
965-CIR06CF2822PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$149.3700 / $153.6100 | Order Now |
DISTI #
74503577
|
RS | Backshell with C style clamp | ITT Cannon CIR06CF-28-22P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$182.3700 | RFQ |
DISTI #
ITTCIR06CF-28-22P-F80
|
Heilind Electronics | CIR06CF-28-22P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$127.3400 / $237.0800 | Buy Now | |
DISTI #
CIR06CF-28-22P-F80
|
Avnet Americas | CIR 6C 34 316 PIN PLUG - Bulk (Alt: CIR06CF-28-22P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$91.8875 / $202.4270 | Buy Now |
Part Details for CIR06CF-28-22P-F80
CIR06CF-28-22P-F80 CAD Models
CIR06CF-28-22P-F80 Part Data Attributes:
|
CIR06CF-28-22P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06CF-28-22P-F80
ITT Interconnect Solutions
Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |