Part Details for CIR06F-36-10P-F80-T12 by ITT Interconnect Solutions
Overview of CIR06F-36-10P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06F-36-10P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2531
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06F-36-10P-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.0000 / $302.9300 | Buy Now |
DISTI #
CIR06F-36-10P-F80-
|
Avnet Americas | - Bulk (Alt: CIR06F-36-10P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$180.4250 / $397.4540 | Buy Now |
DISTI #
965-6F3610PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$290.7500 / $301.5700 | Order Now |
DISTI #
74501772
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR06F-36-10P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$358.0700 | RFQ |
DISTI #
ITTCIR06F-36-10P-F80-T12
|
Heilind Electronics | CIR06F-36-10P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$250.0200 / $465.4900 | Buy Now | |
DISTI #
CIR06F-36-10P-F80-
|
Avnet Americas | - Bulk (Alt: CIR06F-36-10P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$180.4250 / $397.4540 | Buy Now |
DISTI #
ITTCIR06F-36-10P-F80-T12
|
Interstate Connecting Components | CIR06F-36-10P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$250.0200 / $465.4900 | Buy Now |
Part Details for CIR06F-36-10P-F80-T12
CIR06F-36-10P-F80-T12 CAD Models
CIR06F-36-10P-F80-T12 Part Data Attributes:
|
CIR06F-36-10P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06F-36-10P-F80-T12
ITT Interconnect Solutions
CONN PLUG 48POS STRGHT W/PINS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |