Part Details for CIR06LCFZ-18-19P-F80-T12-15 by ITT Interconnect Solutions
Overview of CIR06LCFZ-18-19P-F80-T12-15 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06LCFZ-18-19P-F80-T12-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2586
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06LCFZ-18-19P-F80-T12-15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.2600 / $182.9000 | Buy Now |
DISTI #
CIR06LCFZ-18-19P-F80-T12-15-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.3290 | Buy Now |
DISTI #
CIR06LCFZ-18-19P-F
|
Avnet Americas | - Bulk (Alt: CIR06LCFZ-18-19P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$103.0875 / $227.0875 | Buy Now |
DISTI #
965-CFZ1819PF80T1215
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$166.1200 / $172.3000 | Order Now |
DISTI #
74504216
|
RS | Long backshell with C style clamp , wire sealing grommet , compression ring | ITT Cannon CIR06LCFZ-18-19P-F80-T12-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$204.5900 | RFQ |
Part Details for CIR06LCFZ-18-19P-F80-T12-15
CIR06LCFZ-18-19P-F80-T12-15 CAD Models
CIR06LCFZ-18-19P-F80-T12-15 Part Data Attributes
|
CIR06LCFZ-18-19P-F80-T12-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06LCFZ-18-19P-F80-T12-15
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-19 |