Part Details for CIR08AGG-40-B19PX-F80 by ITT Interconnect Solutions
Overview of CIR08AGG-40-B19PX-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08AGG-40-B19PX-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08AGG-40-B19PX-F80-ND
|
DigiKey | CONN PLUG MALE 19P SILVER CRIMP Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$337.0340 | Buy Now |
DISTI #
965-CR8AGG40B19PXF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$336.9800 | Order Now |
Part Details for CIR08AGG-40-B19PX-F80
CIR08AGG-40-B19PX-F80 CAD Models
CIR08AGG-40-B19PX-F80 Part Data Attributes
|
CIR08AGG-40-B19PX-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08AGG-40-B19PX-F80
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |