Part Details for CIRB16KSKF80P3 by TE Connectivity
Overview of CIRB16KSKF80P3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRB16KSKF80P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7049
|
Newark | Circular Contact, Socket, 16Awg, Crimp, Product Range:Cirh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity CIRB16KSKF80P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$1.7100 / $2.6000 | Buy Now |
DISTI #
CIRB16KSKF80P3-ND
|
DigiKey | SIZE 16 SOCKET CONTACT Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5562 | Buy Now |
DISTI #
99Y7049
|
Avnet Americas | SIZE 16 SOCKET CONTACT - Bulk (Alt: 99Y7049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 97 Partner Stock |
|
$1.9000 / $2.6000 | Buy Now |
DISTI #
Y5015-000000100114
|
Avnet Americas | SIZE 16 SOCKET CONTACT - Bag (Alt: Y5015-000000100114) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | SIZE 16 SOCKET CONTACT RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Master Electronics | SIZE 16 SOCKET CONTACT RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
Part Details for CIRB16KSKF80P3
CIRB16KSKF80P3 CAD Models
CIRB16KSKF80P3 Part Data Attributes
|
CIRB16KSKF80P3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRB16KSKF80P3
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | CIRH | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |