Part Details for CIRG06SB-20-23P-F80 by ITT Interconnect Solutions
Overview of CIRG06SB-20-23P-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRG06SB-20-23P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG06SB-20-23P-F80-ND
|
DigiKey | CONN PLUG MALE 2POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.9580 | Buy Now |
DISTI #
CIRG06SB-20-23P-F80
|
Avnet Americas | Conn Bayonet Coupling PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CIRG06SB-20-23P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$114.2250 / $251.6370 | Buy Now |
DISTI #
965-CIRG06SB2023PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$184.0800 / $190.9300 | Order Now |
DISTI #
74502739
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG06SB-20-23P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$226.7000 | RFQ |
DISTI #
ITTCIRG06SB-20-23P-F80
|
Heilind Electronics | CIRG06SB-20-23P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$158.2900 / $294.7100 | Buy Now | |
DISTI #
CIRG06SB-20-23P-F80
|
Avnet Americas | Conn Bayonet Coupling PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CIRG06SB-20-23P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$114.2250 / $251.6370 | Buy Now |
DISTI #
CIRG06SB-20-23P-F80
|
Avnet Americas | Conn Bayonet Coupling PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CIRG06SB-20-23P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$114.2250 / $251.6370 | Buy Now |
DISTI #
000407430
|
Avnet Abacus | Conn Bayonet Coupling PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port (Alt: 000407430) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$158.2900 / $294.7100 | Buy Now |
Part Details for CIRG06SB-20-23P-F80
CIRG06SB-20-23P-F80 CAD Models
CIRG06SB-20-23P-F80 Part Data Attributes
|
CIRG06SB-20-23P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG06SB-20-23P-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |