Part Details for CIRPSE06T2015PV0N by TE Connectivity
Overview of CIRPSE06T2015PV0N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRPSE06T2015PV0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CIRPSE06T2015PV0N-ND
|
DigiKey | CONN PLUG HSNG MALE 7POS INLINE Min Qty: 2 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
Buy Now | |
DISTI #
A124792-ND
|
DigiKey | CONN PLUG HSNG MALE 7POS INLINE Min Qty: 2 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1976 | Buy Now |
DISTI #
Y5015-000000004822
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000004822) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-SE06T2015PV0N
|
Mouser Electronics | Circular MIL Spec Connector FREE PIN CONNECTOR RoHS: Compliant | 8 |
|
$34.6800 / $56.9900 | Buy Now |
DISTI #
Y5015-000000004822
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000004822) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000004822
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000004822) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRPSE06T2015PV0N
|
PEI Genesis | MIL Series Connector, 7 Cont | 29 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Compliant |
29 Partner Stock |
|
$35.4900 / $46.9700 | Buy Now |
Part Details for CIRPSE06T2015PV0N
CIRPSE06T2015PV0N CAD Models
CIRPSE06T2015PV0N Part Data Attributes
|
CIRPSE06T2015PV0N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRPSE06T2015PV0N
TE Connectivity
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Total Number of Contacts | 7 | |
Wire Size-Max | 12 AWG |