Part Details for CJ0252-000 by TE Connectivity
Overview of CJ0252-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CJ0252-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ0252-000
|
Avnet Americas | 4012-10-340812 - Bulk (Alt: CJ0252-000) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$276.2734 / $332.4646 | Buy Now |
DISTI #
71360120
|
RS | 4012-10-340812 | TE Connectivity CJ0252-000 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$329.8700 / $354.7100 | RFQ |
|
Onlinecomponents.com | 4012-10-340812 | 0 |
|
$251.3400 / $526.4300 | Buy Now |
DISTI #
RYC4012-10-340812
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC4012-10-340812 | 0 |
|
Buy Now | |
DISTI #
000000000003624547
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 4012-10-340812 Min Qty: 1 | 0 |
|
$247.6700 / $361.5300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$162.5000 / $250.0000 | Buy Now |
|
Master Electronics | 4012-10-340812 | 0 |
|
$251.3400 / $526.4300 | Buy Now |
Part Details for CJ0252-000
CJ0252-000 CAD Models
CJ0252-000 Part Data Attributes
|
CJ0252-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJ0252-000
TE Connectivity
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.75 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |