Part Details for CJ03-076802020B20 by Changjiang Electronics Tech (CJ)
Overview of CJ03-076802020B20 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ03-076802020B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.68MHz 20pF 20ppm HC-49S-SMD Crystals ROHS | 670 |
|
$0.0662 / $0.1079 | Buy Now |