Part Details for CJ1W-PTS52 (ALTERNATE: CJ1WPTS52) by OMRON Industrial Automation
Overview of CJ1W-PTS52 (ALTERNATE: CJ1WPTS52) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-PTS52 (ALTERNATE: CJ1WPTS52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70313615
|
RS | PLC Expansion Module Input 4 Input, 5 V dc 90 x 31 x 65 mm | Omron Automation CJ1W-PTS52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,004.6200 | RFQ |