Part Details for CJ688TGAW by Panduit Corp
Overview of CJ688TGAW by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ688TGAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6871
|
Newark | Punchdown Jack Module, Rj45, 8P8C, Cat6 Rohs Compliant: Yes |Panduit CJ688TGAW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8.2400 / $12.6000 | Buy Now |
DISTI #
64K0860
|
Newark | Mini-Com Module, Cat 6, Utp, 8 Pos 8 Wir Rohs Compliant: Yes |Panduit CJ688TGAW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $20.7900 | Buy Now |
DISTI #
298-16068-ND
|
DigiKey | MINI-COM MODULE, CAT 6, UTP, 8 P Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$14.1365 / $16.8700 | Buy Now |
DISTI #
CJ688TGAW
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TGAW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
DISTI #
644-CJ688TGAW
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir RoHS: Compliant | 0 |
|
$15.7400 / $16.8600 | Order Now |
DISTI #
71075000
|
RS | Mini-Com Module, Cat6, UTP, 8 pos 8 wire, Universial, Artic White, TGStly | Panduit CJ688TGAW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0500 / $17.2100 | RFQ |
DISTI #
PANCJ688TGAW
|
Heilind Electronics | MINI-COM MODULE, CAT 6, U 8 POS 8 WIR | Americas - 0 in Stock |
|
$14.1094 / $18.0600 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant | 615 Factory Stock |
|
$14.4500 / $16.8500 | Buy Now |
DISTI #
CJ688TGAW
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TGAW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
DISTI #
CJ688TGAW
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TGAW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
Part Details for CJ688TGAW
CJ688TGAW CAD Models
CJ688TGAW Part Data Attributes
|
CJ688TGAW
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ688TGAW
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.71 inch | |
Body Depth | 1.5 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |