Part Details for CJ688TGOR by Panduit Corp
Overview of CJ688TGOR by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ688TGOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0868
|
Newark | Cat6 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ688TGOR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$14.0000 / $16.7100 | Buy Now |
DISTI #
298-16073-ND
|
DigiKey | MINI-COM MODULE, CAT 6, UTP, 8 P Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
601 In Stock |
|
$14.1365 / $16.8700 | Buy Now |
DISTI #
CJ688TGOR
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TGOR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
DISTI #
64K0868
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: 64K0868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$14.9000 / $16.7100 | Buy Now |
DISTI #
644-CJ688TGOR
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Module Cat6 UTP 8 pos 8 wir RoHS: Compliant | 6 |
|
$21.5600 / $24.2500 | Buy Now |
DISTI #
71122397
|
RS | Mini-Com Module, Cat 6, UTP, 8 pos 8 wir | Panduit CJ688TGOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$17.4600 / $24.2500 | Buy Now |
DISTI #
PANCJ688TGOR
|
Heilind Electronics | MINI-COM MODULE, CAT 6, U 8 POS 8 WIR | Americas - 112 in Stock |
|
$14.1094 / $18.0600 | Buy Now |
|
Onlinecomponents.com | Category 6, RJ45, 8-position, 8-wire universal module. Orange. RoHS: Compliant |
74 In Stock 40384 Factory Stock |
|
$14.8300 / $16.3400 | Buy Now |
DISTI #
54156841
|
Verical | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Min Qty: 10 Package Multiple: 10 Date Code: 2101 | Americas - 70 |
|
$19.8520 / $21.0567 | Buy Now |
DISTI #
CJ688TGOR
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TGOR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
Part Details for CJ688TGOR
CJ688TGOR CAD Models
CJ688TGOR Part Data Attributes
|
CJ688TGOR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ688TGOR
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |