Part Details for CJ688TGVL by Panduit Corp
Overview of CJ688TGVL by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ688TGVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0870
|
Newark | Cat6 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ688TGVL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$18.1500 / $22.1300 | Buy Now |
DISTI #
298-12567-ND
|
DigiKey | CATEGORY 6, RJ45, 8-POSITION, 8- Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
562 In Stock |
|
$14.1365 / $16.8700 | Buy Now |
DISTI #
CJ688TGVL
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TGVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
DISTI #
64K0870
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: 64K0870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 7 Partner Stock |
|
$18.1500 / $22.1300 | Buy Now |
DISTI #
644-CJ688TGVL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir RoHS: Compliant | 0 |
|
$15.5200 / $16.6100 | Order Now |
DISTI #
71145988
|
RS | Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Violet, TG Style | Panduit CJ688TGVL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12.3900 / $17.2100 | Buy Now |
DISTI #
PANCJ688TGVL
|
Heilind Electronics | Mini-Com Module, Cat 6, UTP, 8 pos 8 wir | Americas - 75 in Stock |
|
$14.1094 / $18.0600 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant |
40 In Stock 10222 Factory Stock |
|
$14.4600 / $16.3400 | Buy Now |
DISTI #
71197909
|
Verical | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Min Qty: 10 Package Multiple: 10 Date Code: 2321 | Americas - 40 |
|
$23.7855 / $29.9742 | Buy Now |
DISTI #
CJ688TGVL
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TGVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
Part Details for CJ688TGVL
CJ688TGVL CAD Models
CJ688TGVL Part Data Attributes
|
CJ688TGVL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ688TGVL
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |