Part Details for CJ688TPAW by Panduit Corp
Overview of CJ688TPAW by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ688TPAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J4616
|
Newark | Mini-Com Module, Cat 6, Utp, 8 Pos 8 Wir Rohs Compliant: Yes |Panduit CJ688TPAW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CJ688TPAW
|
Avnet Americas | MINI-COM TX-6 PLUS MODULE - Bulk (Alt: CJ688TPAW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
PANCJ688TPAW
|
Heilind Electronics | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CJ688TPAW
|
Avnet Americas | MINI-COM TX-6 PLUS MODULE - Bulk (Alt: CJ688TPAW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
CJ688TPAW
|
Avnet Americas | MINI-COM TX-6 PLUS MODULE - Bulk (Alt: CJ688TPAW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
000000000001150378
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Module UTP Cat 6, 8POS/WIRE Min Qty: 1 | 0 |
|
$19.9300 / $26.0400 | Buy Now |
Part Details for CJ688TPAW
CJ688TPAW CAD Models
CJ688TPAW Part Data Attributes
|
CJ688TPAW
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ688TPAW
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.71 inch | |
Body Depth | 1.43 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 40 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 40 Cycles | |
Insulation Resistance | 500000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |