Part Details for CJ688TPIW by Panduit Corp
Overview of CJ688TPIW by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ688TPIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6978
|
Newark | Cat6 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ688TPIW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$17.5000 / $20.8900 | Buy Now |
DISTI #
CJ688TPIW
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TPIW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
50H6978
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: 50H6978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$17.5000 / $19.7600 | Buy Now |
DISTI #
70326705
|
RS | Category 6, 8 position, 8 wire universal module. Off White. | Panduit CJ688TPIW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5800 / $16.9400 | RFQ |
DISTI #
PANCJ688TPIW
|
Heilind Electronics | Mini-Com Module, Cat 6, UTP, 8 pos 8 wir | Americas - 0 in Stock |
|
$17.3692 / $18.2097 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant |
75 On Order 6531 Factory Stock |
|
$18.0600 / $21.0600 | Buy Now |
DISTI #
CJ688TPIW
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TPIW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
50H6978
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: 50H6978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$17.5000 / $19.7600 | Buy Now |
DISTI #
CJ688TPIW
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: CJ688TPIW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
50H6978
|
Avnet Americas | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR - Bulk (Alt: 50H6978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$17.5000 / $19.7600 | Buy Now |
Part Details for CJ688TPIW
CJ688TPIW CAD Models
CJ688TPIW Part Data Attributes
|
CJ688TPIW
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ688TPIW
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Panduit | |
Body Breadth | 0.71 inch | |
Body Depth | 1.43 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 40 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 40 Cycles | |
Insulation Resistance | 500000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |