Part Details for CJH1500J47RJ by TE Connectivity
Overview of CJH1500J47RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJH1500J47RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0436
|
Newark | Res, 47R, 5%, 1.5Kw, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJH1500J47RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$111.3900 / $140.0800 | Buy Now |
DISTI #
49AK4719
|
Newark | Res, 47R, 5%, 1.5Kw, Wirewound, Resistance:47Ohm, Product Range:Cjh Series, Power Rating:1.5Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Width:67Mm Rohs Compliant: Yes |Cgs Te Connectivity CJH1500J47RJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.2400 / $242.1800 | Buy Now |
DISTI #
1712-CJH1500J47RJ-ND
|
DigiKey | CJH 1500W 47R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$127.7024 / $157.1700 | Buy Now |
DISTI #
1-2176515-1
|
Avnet Americas | Resistor, 47 ohm, CJH Series, 1.5 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176515-1) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7668 / $138.1092 | Buy Now |
DISTI #
279-CJH1500J47RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 1500W 47R 5% Lead RoHS: Compliant | 2 |
|
$127.6800 / $157.1400 | Buy Now |
|
Onlinecomponents.com | CJH 1500W 47R 5% Lead | 0 |
|
$117.9400 / $159.8500 | Buy Now |
DISTI #
1-2176515-1
|
Avnet Americas | Resistor, 47 ohm, CJH Series, 1.5 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176515-1) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7668 / $138.1092 | Buy Now |
DISTI #
1-2176515-1
|
Avnet Americas | Resistor, 47 ohm, CJH Series, 1.5 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176515-1) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7668 / $138.1092 | Buy Now |
DISTI #
4048538
|
element14 Asia-Pacific | RES, 47R, 5%, 1.5KW, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$147.0591 / $168.4307 | Buy Now |
DISTI #
4048538
|
Farnell | RES, 47R, 5%, 1.5KW, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 5 |
|
$126.8575 / $157.5401 | Buy Now |
Part Details for CJH1500J47RJ
CJH1500J47RJ CAD Models
CJH1500J47RJ Part Data Attributes
|
CJH1500J47RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH1500J47RJ
TE Connectivity
Fixed Resistor, 1500W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 495mm x 67mm x 38mm | |
Rated Power Dissipation (P) | 1500 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |