Part Details for CJH5000J270RJ by TE Connectivity
Overview of CJH5000J270RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJH5000J270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4817
|
Newark | Res, 270R, 5%, 5Kw, Wirewound, Resistance:270Ohm, Product Range:Cjh Series, Power Rating:5Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:550Mm Rohs Compliant: Yes |Cgs Te Connectivity CJH5000J270RJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.8900 / $657.5600 | Buy Now |
DISTI #
1712-CJH5000J270RJ-ND
|
DigiKey | CJH 5000W 270R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
9 In Stock |
|
$380.0770 / $426.7500 | Buy Now |
DISTI #
1-2176519-4
|
Avnet Americas | Resistor, 270 ohm, CJH Series, 5 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176519-4) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$311.6144 / $374.9936 | Buy Now |
DISTI #
279-CJH5000J270RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 5000W 270R 5% Lead RoHS: Compliant | 7 |
|
$400.0600 / $426.6900 | Buy Now |
|
Onlinecomponents.com | CJH 5000W 270R 5% Lead | 0 |
|
$307.3200 / $429.1300 | Buy Now |
DISTI #
1-2176519-4
|
Avnet Americas | Resistor, 270 ohm, CJH Series, 5 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176519-4) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$311.6144 / $374.9936 | Buy Now |
|
Master Electronics | CJH 5000W 270R 5% Lead | 0 |
|
$307.3200 / $429.1300 | Buy Now |
Part Details for CJH5000J270RJ
CJH5000J270RJ CAD Models
CJH5000J270RJ Part Data Attributes:
|
CJH5000J270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH5000J270RJ
TE Connectivity
Fixed Resistor, 5000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 550mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 5000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |