Part Details for CJH5000J820RJ by TE Connectivity
Overview of CJH5000J820RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CJH5000J820RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4829
|
Newark | Res, 820R, 5%, 5Kw, Wirewound, Resistance:820Ohm, Product Range:Cjh Series, Power Rating:5Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:550Mm Rohs Compliant: Yes |Cgs Te Connectivity CJH5000J820RJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.8900 / $657.5600 | Buy Now |
DISTI #
1712-CJH5000J820RJ-ND
|
DigiKey | CJH 5000W 820R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$380.0770 / $426.7500 | Buy Now |
DISTI #
2-2176519-0
|
Avnet Americas | Resistor, 820 ohm, CJH Series, 5 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2-2176519-0) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$311.6144 / $374.9936 | Buy Now |
DISTI #
279-CJH5000J820RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 5000W 820R 5% Lead RoHS: Compliant | 10 |
|
$400.0600 / $426.6900 | Buy Now |
|
Onlinecomponents.com | CJH 5000W 820R 5% Lead RoHS: Compliant | 0 |
|
$307.3200 / $429.1300 | Buy Now |
|
Master Electronics | CJH 5000W 820R 5% Lead RoHS: Compliant | 0 |
|
$307.3200 / $429.1300 | Buy Now |
Part Details for CJH5000J820RJ
CJH5000J820RJ CAD Models
CJH5000J820RJ Part Data Attributes
|
CJH5000J820RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH5000J820RJ
TE Connectivity
Fixed Resistor, 5000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 550mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 5000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |