Part Details for CJP1000J12RJ by TE Connectivity
Overview of CJP1000J12RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for CJP1000J12RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CJP1000J12RJ-ND
|
DigiKey | CJP 1000W 12R 5% LEAD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$61.4500 / $86.8900 | Buy Now |
DISTI #
1-2176513-0
|
Avnet Americas | Resistor, 12 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 1-2176513-0) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
279-CJP1000J12RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 1000W 12R 5% Lead RoHS: Compliant | 29 |
|
$61.4500 / $86.8700 | Buy Now |
|
Onlinecomponents.com | CJP 1000W 12R 5% Lead | 0 |
|
$58.0300 / $86.5400 | Buy Now |
DISTI #
1-2176513-0
|
Avnet Americas | Resistor, 12 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 1-2176513-0) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
1-2176513-0
|
Avnet Americas | Resistor, 12 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 1-2176513-0) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
|
Master Electronics | CJP 1000W 12R 5% Lead | 0 |
|
$58.0300 / $86.5400 | Buy Now |
Part Details for CJP1000J12RJ
CJP1000J12RJ CAD Models
CJP1000J12RJ Part Data Attributes
|
CJP1000J12RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP1000J12RJ
TE Connectivity
Fixed Resistor, 1000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |