Part Details for CJP1000J390RJ by TE Connectivity
Overview of CJP1000J390RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CJP1000J390RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2210
|
Newark | Res, 390R, 5%, 1Kw, Wirewound, Resistance:390Ohm, Product Range:Cjp Series, Power Rating:1Kw, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:400Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP1000J390RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.7400 / $122.4100 | Buy Now |
DISTI #
1712-CJP1000J390RJ-ND
|
DigiKey | CJP 1000W 390R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$61.4500 / $86.8900 | Buy Now |
DISTI #
2-2176513-8
|
Avnet Americas | Resistor, 390 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 2-2176513-8) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
279-CJP1000J390RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 1000W 390R 5% Lead RoHS: Compliant | 10 |
|
$61.4500 / $86.8700 | Buy Now |
|
Onlinecomponents.com | CJP 1000W 390R 5% Lead | 0 |
|
$58.0300 / $86.5400 | Buy Now |
DISTI #
2-2176513-8
|
Avnet Americas | Resistor, 390 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 2-2176513-8) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
4048837
|
Farnell | RES, 390R, 5%, 1KW, WIREWOUND RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$64.6364 | Buy Now |
|
Master Electronics | CJP 1000W 390R 5% Lead | 0 |
|
$58.0300 / $86.5400 | Buy Now |
Part Details for CJP1000J390RJ
CJP1000J390RJ CAD Models
CJP1000J390RJ Part Data Attributes:
|
CJP1000J390RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP1000J390RJ
TE Connectivity
Fixed Resistor, 1000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |