Part Details for CJP1000J680RJ by TE Connectivity
Overview of CJP1000J680RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJP1000J680RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CJP1000J680RJ-ND
|
DigiKey | CJP 1000W 680R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$61.4500 / $86.8900 | Buy Now |
DISTI #
3-2176513-1
|
Avnet Americas | Resistor, 680 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176513-1) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
279-CJP1000J680RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 1000W 680R 5% Lead RoHS: Compliant | 6 |
|
$61.4500 / $86.8900 | Buy Now |
|
Onlinecomponents.com | CJP 1000W 680R 5% Lead | 0 |
|
$58.0300 / $86.5400 | Buy Now |
DISTI #
3-2176513-1
|
Avnet Americas | Resistor, 680 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176513-1) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
3-2176513-1
|
Avnet Americas | Resistor, 680 ohm, CJP Series, 1 kW, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176513-1) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
|
Master Electronics | CJP 1000W 680R 5% Lead | 0 |
|
$58.0300 / $86.5400 | Buy Now |
Part Details for CJP1000J680RJ
CJP1000J680RJ CAD Models
CJP1000J680RJ Part Data Attributes
|
CJP1000J680RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP1000J680RJ
TE Connectivity
Fixed Resistor, 1000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |