Part Details for CJP300J1R8J by TE Connectivity
Overview of CJP300J1R8J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for CJP300J1R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2326
|
Newark | Res, 1R8, 5%, 300W, Wirewound, Resistance:1.8Ohm, Product Range:Cjp Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:215Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP300J1R8J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3800 / $57.6500 | Buy Now |
DISTI #
1712-CJP300J1R8J-ND
|
DigiKey | CJP 300W 1R8 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
7 In Stock |
|
$30.0452 / $42.6700 | Buy Now |
DISTI #
2176508-7
|
Avnet Americas | Resistor, 1.8 ohm, CJP Series, 300 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 2176508-7) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3170 / $32.8730 | Buy Now |
DISTI #
279-CJP300J1R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 300W 1R8 5% Lead RoHS: Compliant | 30 |
|
$29.1500 / $42.6600 | Buy Now |
|
Onlinecomponents.com | CJP 300W 1R8 5% Lead | 0 |
|
$28.0700 / $40.7500 | Buy Now |
DISTI #
2176508-7
|
Avnet Americas | Resistor, 1.8 ohm, CJP Series, 300 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 2176508-7) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3170 / $32.8730 | Buy Now |
|
Master Electronics | CJP 300W 1R8 5% Lead | 0 |
|
$28.0700 / $40.7500 | Buy Now |
Part Details for CJP300J1R8J
CJP300J1R8J CAD Models
CJP300J1R8J Part Data Attributes:
|
CJP300J1R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP300J1R8J
TE Connectivity
Fixed Resistor, 300W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 215mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 300 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |