Part Details for CJT120010RJJ by TE Connectivity
Overview of CJT120010RJJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT120010RJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJT120010RJJ-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 1200W Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1879476-3
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 1200 W, Wirewound, Power, Wire Leaded (Alt: 1-1879476-3) RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Abacus - 0 |
|
Buy Now |
Part Details for CJT120010RJJ
CJT120010RJJ CAD Models
CJT120010RJJ Part Data Attributes
|
CJT120010RJJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT120010RJJ
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |