Part Details for CJT5001K0JJ by TE Connectivity
Overview of CJT5001K0JJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT5001K0JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8020
|
Newark | Cjt 500W 1K0 5% Lead |Cgs Te Connectivity CJT5001K0JJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7300 / $39.4000 | Buy Now |
DISTI #
59R9026
|
Newark | Cjt 500W 1K0 5% Lead |Cgs Te Connectivity CJT5001K0JJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CJT5001K0JJ
|
PEI Genesis | Fixed Resistor, Wire Wound | 0 |
|
Buy Now | |
DISTI #
3-1879473-7
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 3-1879473-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
DISTI #
1760911
|
Farnell | RES, 1K, 500W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$22.5040 | Buy Now |
Part Details for CJT5001K0JJ
CJT5001K0JJ CAD Models
CJT5001K0JJ Part Data Attributes:
|
CJT5001K0JJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT5001K0JJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |