Part Details for CJUD6X88TGIG by Panduit Corp
Overview of CJUD6X88TGIG by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJUD6X88TGIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18892-ND
|
DigiKey | CAT6A UP/DOWN 45 DEGREE TG WIREC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
15 In Stock |
|
$22.5890 / $23.2300 | Buy Now |
DISTI #
644-CJUD6X88TGIG
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cat6A Up/Down 45 Degree TG Wirecap Jack RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_22914754
|
Arrow Electronics | Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Mini-Com® Cat 6a Carton Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$9.4030 | Buy Now |
DISTI #
PANCJUD6X88TGIG
|
Heilind Electronics | CAT6A UPDOWN 45 DEGREE TG WIRECAP JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4500 / $23.8500 | Buy Now |
DISTI #
32709638
|
Verical | Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Mini-Com® Cat 6a Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9.4030 | Buy Now |
DISTI #
000000000005831880
|
Sager | Modular Connectors / Ethernet Connectors Cat6A Up/Down 45 Degree TG Wirecap Jack Min Qty: 1 | 0 |
|
$22.5600 / $29.4800 | Buy Now |
Part Details for CJUD6X88TGIG
CJUD6X88TGIG CAD Models
CJUD6X88TGIG Part Data Attributes
|
CJUD6X88TGIG
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJUD6X88TGIG
Panduit Corp
Telecom and Datacom Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Connector Type | RJ CONNECTOR |