Part Details for CK05BX152K by KEMET Corporation
Overview of CK05BX152K by KEMET Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX152K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2008-ND
|
DigiKey | CAP CER 1500PF 100V 10% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bag |
911 In Stock |
|
$0.2576 / $0.8000 | Buy Now |
DISTI #
CK05BX152K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX152K) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CK05BX152K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX152K) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2782 / $0.3246 | Buy Now |
DISTI #
80-CK05X152K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 633 |
|
$0.2360 / $0.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2945 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1.5nf, 100V, 10±% | 771 |
|
$0.3835 / $0.9204 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.5nf, 100V, 10±% | 120 |
|
$0.4700 / $0.9400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.5nf, 100V, 10±% | 2356 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
CK05BX152K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500 pF BX 10% 5.08 mm CK05 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2370 / $0.3660 | Buy Now |
Part Details for CK05BX152K
CK05BX152K CAD Models
CK05BX152K Part Data Attributes
|
CK05BX152K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX152K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |