Part Details for CK05BX331K by KEMET Corporation
Overview of CK05BX331K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2016-ND
|
DigiKey | CAP CER 330PF 200V 10% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bag |
5852 In Stock |
|
$0.2576 / $0.8000 | Buy Now |
DISTI #
CK05BX331K
|
Avnet Americas | Cap Ceramic 330pF 200VDC X7R 10% RDL 5.08mm Bulk - Bulk (Alt: CK05BX331K) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2782 / $0.3246 | Buy Now |
DISTI #
80-CK05X331K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 330 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 632 |
|
$0.2550 / $0.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1619 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 16314 |
|
$0.3419 / $0.9768 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 128 |
|
$0.3168 / $0.7040 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 3729 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 1295 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 150 |
|
$0.8140 / $1.6280 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 90 |
|
$0.8140 / $1.6280 | Buy Now |
Part Details for CK05BX331K
CK05BX331K CAD Models
CK05BX331K Part Data Attributes
|
CK05BX331K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX331K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |