Part Details for CK1024 by Lorlin Electronics LTD
Overview of CK1024 by Lorlin Electronics LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8646
|
Newark | Rotary Switch, 12, 30°, 150Ma, 250V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Lorlin CK1024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3295 |
|
$2.3200 / $3.5700 | Buy Now |
DISTI #
10WA124
|
Mouser Electronics | Rotary Switches ROTARY 1P 2-12 POS 6.35X38MM FLAT SHAFT RoHS: Compliant | 0 |
|
$2.4900 / $3.6200 | Order Now |
Part Details for CK1024
CK1024 CAD Models
CK1024 Part Data Attributes:
|
CK1024
Lorlin Electronics LTD
Buy Now
Datasheet
|
Compare Parts:
CK1024
Lorlin Electronics LTD
Rotary Switch, 12 Positions, SP12T, Latched, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORLIN ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SPINDLE | |
Body Height | 14.1 mm | |
Body Length or Diameter | 26.2 mm | |
Contact (AC) Max Rating R Load | .15A@250VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |