Part Details for CK1E227M08010VR by Samwha Electronics
Overview of CK1E227M08010VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK1E227M08010VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK1E227M08010VR
|
TME | Capacitor: electrolytic, SMD, 220uF, 25VDC, Ø8x10mm, ±20%, 2000h Min Qty: 3000 | 0 |
|
$0.0860 | RFQ |
Part Details for CK1E227M08010VR
CK1E227M08010VR CAD Models
CK1E227M08010VR Part Data Attributes:
|
CK1E227M08010VR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CK1E227M08010VR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 8.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for CK1E227M08010VR
This table gives cross-reference parts and alternative options found for CK1E227M08010VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK1E227M08010VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVEK227M25F24T-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CK1E227M08010VR vs AVEK227M25F24T-F |
VEJ221M1ETR-0810 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Lelon Electronics Corp | CK1E227M08010VR vs VEJ221M1ETR-0810 |
ZSC00AF2211EARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | CK1E227M08010VR vs ZSC00AF2211EARL |
RC1E227M08010VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Samwha Electronics | CK1E227M08010VR vs RC1E227M08010VR |