Part Details for CK21252R2M-T by TAIYO YUDEN
Overview of CK21252R2M-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK21252R2M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S758100312081
|
Chip1Stop | Inductor Chip Shielded Multi-Layer 2.2uH 20% 10MHz 20Q-Factor Ferrite 150mA 350mOhm DCR 0805 T/R RoHS: Compliant Container: Cut Tape | 306 |
|
$0.0116 / $0.0124 | Buy Now |
Part Details for CK21252R2M-T
CK21252R2M-T CAD Models
CK21252R2M-T Part Data Attributes
|
CK21252R2M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK21252R2M-T
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |
Alternate Parts for CK21252R2M-T
This table gives cross-reference parts and alternative options found for CK21252R2M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK21252R2M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL2012V1-2R2-R | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 0805, CHIP | Eaton Corporation | CK21252R2M-T vs MCL2012V1-2R2-R |