-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2820, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9433
|
Newark | Disc Capacitor, 1500Pf, 1Kv, Pc Pin Rohs Compliant: Yes |Tdk CK45-B3AD152KYVNA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1440 |
|
$0.1240 / $0.3730 | Buy Now |
DISTI #
54W7236
|
Newark | Mlcc, b,1000V,1.5Nf,±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk CK45-B3AD152KYVNA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1100 | Buy Now |
DISTI #
445-CK45-B3AD152KYVNACT-ND
|
DigiKey | CAP CER 1500PF 1KV RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8140 In Stock |
|
$0.0687 / $0.3800 | Buy Now |
DISTI #
CK45-B3AD152KYVNA
|
Avnet Americas | CAP CERAMIC DISK RDL AMMO PK - Ammo Pack (Alt: CK45-B3AD152KYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0831 / $0.0913 | Buy Now |
DISTI #
810-CK45-B3AD152KYVN
|
Mouser Electronics | Ceramic Disc Capacitors D: 7mm 1kV 1500pF B 10% LS:5mm RoHS: Compliant | 1569 |
|
$0.0740 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0684 | Buy Now |
|
Chip Stock | 1007 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-B3AD152KYVNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3AD152KYVNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2820, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |