-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.01uF, Through Hole Mount, 4520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3027
|
Newark | Capacitor, Ceramic Disc, 0.01Uf, 1Kv/Rad Rohs Compliant: Yes |Tdk CK45-E3AD103ZYNNA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.3140 | Buy Now |
DISTI #
445-175518-ND
|
DigiKey | CAP CER 10000PF 1KV RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17528 In Stock |
|
$0.1106 / $0.5000 | Buy Now |
DISTI #
CK45-E3AD103ZYNNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, -20%, +80%, E, 7.5 mm, PC Pin - Bulk (Alt: CK45-E3AD103ZYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1087 / $0.1194 | Buy Now |
DISTI #
810-CK45-E3AD103NNA
|
Mouser Electronics | Ceramic Disc Capacitors D: 11.5mm 1kV 0.01uF E +80/-20% LS:7.5mm RoHS: Compliant | 2617 |
|
$0.1100 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0895 | Buy Now |
DISTI #
66363978
|
Verical | Cap Ceramic Single 0.01uF 1000V E -20% to 80% (11 X 5mm) Radial Disc 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 234 Package Multiple: 1 | Americas - 365 |
|
$0.1338 | Buy Now |
DISTI #
CK45-E3AD103ZYNNA
|
TME | Capacitor: ceramic, 10000pF, 1kV, -20÷80%, THT, 7.5mm Min Qty: 1000 | 0 |
|
$0.0780 | RFQ |
DISTI #
CK45-E3AD103ZYNNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, -20%, +80%, E, 7.5 mm, PC Pin (Alt: CK45-E3AD103ZYNNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001036774
|
Chip1Stop | Cap Ceramic 0.01uF 1000V E -20% to 80% (11.5 X 6mm) Radial 7.5mm 85C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 365 |
|
$0.1070 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-E3AD103ZYNNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-E3AD103ZYNNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.01uF, Through Hole Mount, 4520, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | CERAMIC | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |