-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.00047uF, Through Hole Mount, 5720, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3032
|
Newark | Capacitor, Ceramic Disc, 0.01Uf, 2Kv/Rad Rohs Compliant: Yes |Tdk CK45-E3DD103ZYVNA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1413 |
|
$0.2300 / $0.6200 | Buy Now |
DISTI #
445-CK45-E3DD103ZYVNACT-ND
|
DigiKey | CAP CER 10000PF 2KV RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6238 In Stock |
|
$0.1389 / $0.6200 | Buy Now |
DISTI #
CK45-E3DD103ZYVNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 2 kV, -20%, +80%, E, 7.5 mm, PC Pin - Ammo Pack (Alt: CK45-E3DD103ZYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1680 / $0.1846 | Buy Now |
DISTI #
810-CK45-E3DD103ZYVN
|
Mouser Electronics | Ceramic Disc Capacitors D: 14.5mm 2kV 0.01uF E +80/-20% LS:7.5mm RoHS: Compliant | 85891 |
|
$0.1310 / $0.6100 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1320 / $0.1480 | Buy Now |
DISTI #
CK45-E3DD103ZYVNA
|
TME | Capacitor: ceramic, 10000pF, 2kV, -20÷80%, THT, 7.5mm Min Qty: 1000 | 1000 |
|
$0.1540 | Buy Now |
DISTI #
CK45-E3DD103ZYVNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 2 kV, -20%, +80%, E, 7.5 mm, PC Pin (Alt: CK45-E3DD103ZYVNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
New Advantage Corporation | Ceramic Disc Capacitors D: 14.5mm 2kV 0.01uF E +80/-20% LS:7.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1990 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-E3DD103ZYVNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-E3DD103ZYVNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.00047uF, Through Hole Mount, 5720, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | CERAMIC | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |