Part Details for CK63AW103M by CTS Corporation
Overview of CK63AW103M by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK63AW103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK63AW103M
|
Avnet Americas | Cap Ceramic 0.01uF 1000V X5U 20% (16.76 X 3.05mm) Radial 9.52mm 125°C - Bulk (Alt: CK63AW103M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$17.3300 / $47.2200 | Buy Now | |
|
Quest Components | CK63AW103M | 37 |
|
$15.2625 / $18.5625 | Buy Now |
DISTI #
CK63AW103M
|
Avnet Americas | Cap Ceramic 0.01uF 1000V X5U 20% (16.76 X 3.05mm) Radial 9.52mm 125°C - Bulk (Alt: CK63AW103M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CK63AW103M
|
Avnet Americas | Cap Ceramic 0.01uF 1000V X5U 20% (16.76 X 3.05mm) Radial 9.52mm 125°C - Bulk (Alt: CK63AW103M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CK63AW103M
CK63AW103M CAD Models
CK63AW103M Part Data Attributes
|
CK63AW103M
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CK63AW103M
CTS Corporation
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.76 mm | |
Length | 16.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X5U | |
Temperature Coefficient | 22/-56% ppm/°C | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 3.05 mm |