Part Details for CK63AW103M by Tusonix
Overview of CK63AW103M by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK63AW103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-CK63AW103M
|
Mouser Electronics | Ceramic Disc Capacitors .01UF 500V 20% 9.52MM LS RoHS: Not Compliant | 173 |
|
$11.8800 / $17.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4421 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | CK63AW103M | 3536 |
|
$7.3500 / $14.0000 | Buy Now |
DISTI #
CK63AW103M
|
TTI | Ceramic Disc Capacitors .01UF 500V 20% 9.52MM LS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2866 In Stock |
|
$11.6700 / $12.7400 | Buy Now |
Part Details for CK63AW103M
CK63AW103M CAD Models
CK63AW103M Part Data Attributes
|
CK63AW103M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
CK63AW103M
Tusonix
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X5U, -56/+22% TC, 0.01uF, Through Hole Mount, 6612, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.76 mm | |
Length | 16.76 mm | |
Manufacturer Series | CK63 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-11015 | |
Series | CK63A | |
Size Code | 6612 | |
Surface Mount | NO | |
Temperature Characteristics Code | X5U | |
Temperature Coefficient | 22/-56% ppm/°C | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 3.05 mm |