Part Details for CK63AW103ME by Tusonix
Overview of CK63AW103ME by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK63AW103ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 500V, 20% +TOL, 20% -TOL, 0.01UF, 6612 | 2 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for CK63AW103ME
CK63AW103ME CAD Models
CK63AW103ME Part Data Attributes
|
CK63AW103ME
Tusonix
Buy Now
Datasheet
|
Compare Parts:
CK63AW103ME
Tusonix
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 0.01uF, 6612,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.76 mm | |
Length | 16.76 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-11015 | |
Series | CK63A | |
Size Code | 6612 | |
Terminal Pitch | 9.52 mm | |
Width | 3.05 mm |