-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH5675
|
Newark | Cap, Aec-Q200, 5600Pf, 1.2Kv, Mlcc, 2220, Capacitance:5600Pf, Voltage(Dc):1.2Kv, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Kc-Link, Product Width:5Mm Rohs Compliant: Yes |Kemet CKC21C562FEGACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 / $3.7200 | Buy Now |
DISTI #
399-CKC21C562FEGACAUTOCT-ND
|
DigiKey | CAP CER 5.6NF 1200V C0G 2220 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
792 In Stock |
|
$2.8989 / $5.6800 | Buy Now |
DISTI #
80-CKC21C562FEGCAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 5600pF C0G 2220 1% AEC-Q200 RoHS: Compliant | 1039 |
|
$2.8900 / $5.0300 | Buy Now |
DISTI #
CKC21C562FEGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 5600pF C0G 2220 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.8300 / $3.1200 | Buy Now |
DISTI #
3507524
|
Farnell | CAP, AEC-Q200, 5600PF, 1.2KV, MLCC, 2220 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$2.9461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC21C562FEGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21C562FEGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CKC21C562FEGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C562FEGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21X562FEGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C562FEGACAUTO vs CKC21X562FEGACTU |
CKC21C562FEGAC | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C562FEGACAUTO vs CKC21C562FEGAC |
CKC21X562FEGAC | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C562FEGACAUTO vs CKC21X562FEGAC |
CKC21X562FEGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C562FEGACAUTO vs CKC21X562FEGACAUTO |
CKC21X562FEGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C562FEGACAUTO vs CKC21X562FEGAC7210 |
CKC21C562FEGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C562FEGACAUTO vs CKC21C562FEGACTU |