Part Details for CKC33C682GJGACAUTO by KEMET Corporation
Overview of CKC33C682GJGACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC33C682GJGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6557
|
Newark | Cap, Aec-Q200, 6800Pf, 1.7Kv, Mlcc, 3640, Capacitance:6800Pf, Voltage(Dc):1.7Kv, Voltage(Ac):-, Ceramic Capacitor Case:3640 [9210 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Series Name:Kc-Link ™ Rohs Compliant: Yes |Kemet CKC33C682GJGACAUTO RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0400 / $10.0600 | Buy Now |
DISTI #
399-CKC33C682GJGACAUTOTR-ND
|
DigiKey | KC-LINK 3640 6.8NF 1700VDC C0G Min Qty: 250 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1386 | Buy Now |
DISTI #
80-CKC33C682GJGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V .0068uF C0G 3640 2% KCLINK AECQ2 RoHS: Compliant | 0 |
|
$8.3400 / $8.6800 | Order Now |
Part Details for CKC33C682GJGACAUTO
CKC33C682GJGACAUTO CAD Models
CKC33C682GJGACAUTO Part Data Attributes
|
CKC33C682GJGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C682GJGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CKC33C682GJGACAUTO
This table gives cross-reference parts and alternative options found for CKC33C682GJGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC33C682GJGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC33C682GJGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CKC33C682GJGACAUTO vs CKC33C682GJGACTU |
CKC33C682GJGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CKC33C682GJGACAUTO vs CKC33C682GJGAC7210 |