Part Details for CKCA43C0G1H150K100AA by TDK Corporation
Overview of CKCA43C0G1H150K100AA by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKCA43C0G1H150K100AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKCA43C0G1H150K100
|
Avnet Americas | CAP 15PF 50VDC C0G 10% SMD CKCA43 - Tape and Reel (Alt: CKCA43C0G1H150K100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 26522 |
|
RFQ | |
|
Chip1Cloud | CAP ARRAY 15PF 50V NP0 1206 | 42091 |
|
RFQ | |
|
Perfect Parts Corporation | 58461 |
|
RFQ |
Part Details for CKCA43C0G1H150K100AA
CKCA43C0G1H150K100AA CAD Models
CKCA43C0G1H150K100AA Part Data Attributes:
|
CKCA43C0G1H150K100AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKCA43C0G1H150K100AA
TDK Corporation
Array/Network Capacitor, 50V, C0G, 0.000015uF, Surface Mount, CHIP-8, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000015 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |