-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2095
|
Newark | Mlcc,1210,c0G,1000V,6.8Nf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG32KC0G3A682J335AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174676-1-ND
|
DigiKey | CAP CER 6800PF 1KV C0G SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
390 In Stock |
|
$1.0712 / $2.8000 | Buy Now |
DISTI #
CKG32KC0G3A682J335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 6800 pF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A682J335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2960 / $1.4240 | Buy Now |
DISTI #
810-CKG32KC0G3A682AH
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 1210 1000V6800pF C0G 5% T: 3.35mm RoHS: Compliant | 0 |
|
$1.0700 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Bristol Electronics | 809 |
|
RFQ | ||
DISTI #
CKG32KC0G3A682J335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 6800 pF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A682J335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2960 / $1.4240 | Buy Now |
DISTI #
CKG32KC0G3A682JAH
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$1.1500 | RFQ |
DISTI #
CKG32KC0G3A682J335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 6800 pF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A682J335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2960 / $1.4240 | Buy Now |
DISTI #
CKG32KC0G3A682J335AH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 6800 pF, 1000 V, � 5%, C0G (NP0), 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A682J335AH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG32KC0G3A682J335AH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG32KC0G3A682J335AH
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.6 mm |