-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X8134
|
Newark | Mlcc,2220,x7R,630V,0.22Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG57KX7R2J224K335JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10457-1-ND
|
DigiKey | CAP CER 0.22UF 630V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
659 In Stock |
|
$0.7880 / $2.1000 | Buy Now |
DISTI #
CKG57KX7R2J224K335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ± 10%, X7R, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7R2J224K335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $1.0680 | Buy Now |
DISTI #
810-CKG5KX7R2J224K3J
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 630V 0.22uF X7R 10% T: 3.35mm RoHS: Compliant | 0 |
|
$0.7880 / $2.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
DISTI #
CKG57KX7R2J224KJH
|
TME | Capacitor: ceramic, MLCC, 220nF, 630V, X7R, ±10%, SMD, 2220 Min Qty: 1000 | 0 |
|
$0.9000 | RFQ |
DISTI #
CKG57KX7R2J224K335JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.22 uF, 630 V, � 10%, X7R, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7R2J224K335JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57KX7R2J224K335JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57KX7R2J224K335JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |