-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0709
|
Newark | Cap, 15Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CKG57KX7S2A156M335JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10971 |
|
$2.9400 / $4.6000 | Buy Now |
DISTI #
51X8146
|
Newark | Mlcc,2220,x7S,100V,15Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG57KX7S2A156M335JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10469-1-ND
|
DigiKey | CAP CER 15UF 100V X7S SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8540 In Stock |
|
$1.8714 / $4.5500 | Buy Now |
DISTI #
CKG57KX7S2A156M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7S2A156M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.3085 / $2.5365 | Buy Now |
DISTI #
25AJ0709
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric], 3.35 mm Stack Height - Product that comes on tape, but is not reeled (Alt: 25AJ0709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 996 Partner Stock |
|
$2.9500 / $4.6100 | Buy Now |
DISTI #
810-CKG57KX7S2A156MH
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 100V 15uF X7S 20% T: 3.35mm RoHS: Compliant | 31426 |
|
$1.8900 / $4.4700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 2220 100V X7S 156 20% mega cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
DISTI #
CKG57KX7S2A156M335JH
|
TTI | Specialty Ceramic Capacitors CKG 2220 100V 15uF X7S 20% T: 3.35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.8300 / $1.9200 | Buy Now |
DISTI #
25AJ0709
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric], 3.35 mm Stack Height - Product that comes on tape, but is not reeled (Alt: 25AJ0709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 996 Partner Stock |
|
$2.9500 / $4.6100 | Buy Now |
DISTI #
CKG57KX7S2A156M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7S2A156M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.3085 / $2.5365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57KX7S2A156M335JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57KX7S2A156M335JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |