-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2420, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2746
|
Newark | Cap, Stacked, 47Uf, 50V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CKG57NX7R1H476M500JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$5.9900 / $8.8600 | Buy Now |
DISTI #
41AJ8024
|
Newark | Mlcc,2220,x7R,50V,47Μf,5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG57NX7R1H476M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CKG57NX7R1H476M500JHCT-ND
|
DigiKey | CAP CER 47UF 50V X7R 2SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3913 In Stock |
|
$4.6595 / $8.3900 | Buy Now |
DISTI #
CKG57NX7R1H476M500
|
Avnet Americas | Capacitor Multi-layer Ceramic 47uF 50V X7R 20% SMD 2220 125°C Embossed T/R - Tape and Reel (Alt: CKG57NX7R1H476M500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.8628 / $6.4418 | Buy Now |
DISTI #
810-CKG57NX7R1H476MH
|
Mouser Electronics | Specialty Ceramic Capacitors 2220 50VDC 47uF 20% X7R STACKED RoHS: Compliant | 3160 |
|
$4.6600 / $8.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.5300 | Buy Now |
DISTI #
CKG57NX7R1H476M500
|
Avnet Americas | Capacitor Multi-layer Ceramic 47uF 50V X7R 20% SMD 2220 125°C Embossed T/R - Tape and Reel (Alt: CKG57NX7R1H476M500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.8628 / $6.4418 | Buy Now |
DISTI #
CKG57NX7R1H476MJH
|
TME | Capacitor: ceramic, MLCC, 47uF, 50V, X7R, ±20%, SMD, 2220 Min Qty: 1000 | 0 |
|
$5.3700 | RFQ |
DISTI #
CKG57NX7R1H476M500JH
|
Avnet Abacus | Capacitor Multi-layer Ceramic 47uF 50V X7R 20% SMD 2220 125�C Embossed T/R (Alt: CKG57NX7R1H476M500JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3816888RL
|
element14 Asia-Pacific | CAP, STACKED, 47UF, 50V, MLCC, 2220 RoHS: Compliant Min Qty: 1 Container: Reel | 1700 |
|
$4.8220 / $8.8464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7R1H476M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7R1H476M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2420, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |