-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 100uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0103
|
Newark | Cap, 100Uf, 16V, Mlcc Stacked, 2220, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Stacking Height:5Mm, Product Range:Megacap Ckg Series Rohs Compliant: Yes |Tdk CKG57NX7S1C107M500JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9980 |
|
$3.3300 / $3.7600 | Buy Now |
DISTI #
51T2316
|
Newark | Multilayer Ceramic Capacitor, Ckg Series, 100 - F, - 20%, X7S, 16 V, 2220 [5750 Metric] Rohs Compliant: Yes |Tdk CKG57NX7S1C107M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7105-1-ND
|
DigiKey | CAP CER 100UF 16V X7S SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12689 In Stock |
|
$1.7072 / $4.1500 | Buy Now |
DISTI #
CKG57NX7S1C107M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7S1C107M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $2.3140 | Buy Now |
DISTI #
53W0103
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height - Product that comes on tape, but is not reeled (Alt: 53W0103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$3.3500 / $4.1200 | Buy Now |
DISTI #
CKG57NX7S1C107M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7S1C107M500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8460 / $2.1580 | Buy Now |
DISTI #
810-CKG57NX7S1C107M
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 16V 100uF X7S 20% T: 5mm RoHS: Compliant | 7674 |
|
$1.7500 / $4.0900 | Buy Now |
|
Future Electronics | CKG Series 6 x 5 mm 100 uF 16 V ±20 % Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
|
Bristol Electronics | 1093 |
|
RFQ | ||
DISTI #
CKG57NX7S1C107M500JH
|
TTI | Specialty Ceramic Capacitors CKG 2220 16V 100uF X7S 20% T: 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$1.6900 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7S1C107M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7S1C107M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 100uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |