Part Details for CKK-00180-461 by Chemi-Con
Overview of CKK-00180-461 by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKK-00180-461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059639
|
RS | Relay Time Delay 10 A (Max.) 120 VAC 1.8 to 180 Sec. DPDT 3 VA (Max.) | NCC CKK-00180-461 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 6 |
|
$160.6700 / $200.8300 | Buy Now |