Part Details for CKL12BTW01-010 by NKK Switches
Overview of CKL12BTW01-010 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BTW01-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2975
|
Newark | High Security Keylock |Nkk Switches CKL12BTW01-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
CKL12BTW01-010-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0800 | Buy Now |
DISTI #
633-CKL12BTW01-010
|
Mouser Electronics | Keylock Switches 19MM ON-ON RMVE 1POS TUBE KEY#010 3A LUG RoHS: Compliant | 0 |
|
$15.8100 / $17.0800 | Order Now |
DISTI #
V79:2366_17777619
|
Arrow Electronics | Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1046 | Americas - 20 |
|
$5.0120 | Buy Now |
DISTI #
70365325
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Tub Key,3A,250VAC, Solder | NKK Switches CKL12BTW01-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0400 / $17.0800 | RFQ |
|
Future Electronics | High Security Keylock Switches RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.3800 / $15.1000 | Buy Now |
DISTI #
CKL12BTW01-010
|
TTI | Keylock Switches 19MM ON-ON RMVE 1POS TUBE KEY#010 3A LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.6400 / $15.6800 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK/SOLDER LUG Min Qty: 1 | 55 |
|
$10.5900 / $15.9800 | Buy Now |
Part Details for CKL12BTW01-010
CKL12BTW01-010 CAD Models
CKL12BTW01-010 Part Data Attributes:
|
CKL12BTW01-010
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKL12BTW01-010
NKK Switches
CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Silver (Ag) |