Part Details for CKM13ETW01-001 by NKK Switches
Overview of CKM13ETW01-001 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM13ETW01-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3278-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3700 | Buy Now |
DISTI #
633-CKM13ET-001
|
Mouser Electronics | Keylock Switches SPDT ON-OFF-ON KEYED ALIKE 01 RoHS: Compliant | 0 |
|
$14.6500 / $18.3700 | Order Now |
DISTI #
70365373
|
RS | Switch, Keylock, SPDT, ON-OFF-ON,16MM, Key Remove POS 2,Tube Key,3A,250VAC, Solder | NKK Switches CKM13ETW01-001 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3000 / $11.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$14.1300 | Buy Now |
DISTI #
CKM13ETW01-001
|
TTI | Keylock Switches SPDT ON-OFF-ON KEYED ALIKE 01 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8800 / $21.2600 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1000 | 330 |
|
$12.9600 / $16.3200 | Buy Now |