Part Details for CKM13ETW01-012 by NKK Switches
Overview of CKM13ETW01-012 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM13ETW01-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKM13ETW01-012-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 3A 250V Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$12.0121 | Buy Now |
DISTI #
633-CKM13ETW01-012
|
Mouser Electronics | Keylock Switches 16mm ON-OFF-ON RoHS: Compliant | 0 |
|
$10.8100 | Order Now |
DISTI #
71052765
|
RS | Switch, Keylock, SPDT, ON-OFF-ON,16MM, Key Remove POS 2,Tube Key,3A,250VAC, Solder | NKK Switches CKM13ETW01-012 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8300 / $12.1800 | RFQ |
Part Details for CKM13ETW01-012
CKM13ETW01-012 CAD Models
CKM13ETW01-012 Part Data Attributes
|
CKM13ETW01-012
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKM13ETW01-012
NKK Switches
CK-Series High Security Keylock; Poles: SPDT; no positions: 3; Circuits: On-Off-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 2 only; angle throw: 45?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 16.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Silver (Ag) |