Part Details for CKR22BX103KS by Kyocera AVX Components
Overview of CKR22BX103KS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR22BX103KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J0566
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22BX103KS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.1000 | Buy Now |
DISTI #
CKR22BX103KS
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CKR22BX103KS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7616 / $8.9712 | Buy Now |
DISTI #
581-CKR22BX103KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded DIPGUARD EST.REL. RoHS: Not Compliant | 180 |
|
$6.3600 / $10.1800 | Buy Now |
DISTI #
SMC-CKR22BX103KS
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 200 |
|
$3.5200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 154 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for CKR22BX103KS
CKR22BX103KS CAD Models
CKR22BX103KS Part Data Attributes:
|
CKR22BX103KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22BX103KS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/22 | |
Size Code | 2609 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for CKR22BX103KS
This table gives cross-reference parts and alternative options found for CKR22BX103KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR22BX103KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22BX103KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | CKR22BX103KS vs CKR22BX103KM |
CKR22BX103KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | CKR22BX103KS vs CKR22BX103KP |